Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated Relay

Subtotal (1 unit)*

$422.53

(exc. GST)

$464.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.53

*price indicative

RS Stock No.:
240-9011
Mfr. Part No.:
MK9151.11 2-450kOhm AC220-240V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Number of Inputs

1

Product Type

Liquid Level Relay

Probe Voltage

10V ac

Overall Length

82mm

Mount Type

DIN Rail

Response Time

20s

Overall Depth

99mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Clamp

IP Rating

IP20

Maximum Supply Voltage

240V ac

Overall Width

22.5mm

Standards/Approvals

CE

Hazardous Area Certification

No

Series

MK 9151N

Input Type

Voltage

Number of Outputs

5

Current Rating

5A

Output Type

Relay

COO (Country of Origin):
DE

Dold Level Relay


The Dold MK9151 series liquid level relay is a single input and DIN rail mount device. It monitors and controls conductive liquids and powders, example maximum and minimum fill level, protection against overfilling and dry running. The 3-probe connections for 2-point and 1-point level control. It has 220VAC to 240VAC supply voltage. General resistance monitoring, example recording temperature limits with PTC (device to IEG 255, VDE 0435 section 303). This device is straightforward to install and safe to use.

Features and Benefits


High interference resistance of the measuring circuit, which is isolated from the mains

Maximum wire length to the probes is 1500m

Large setting range between 2kohm and 450kohm which permits differentiation between fluid and foam

Adjustable response and release time delay: 0.2seconds to 20seconds

Programmable for open circuit operation (without bridge) or closed circuit operation(bridge X1-X2 or X1-COM)

Green LED for operation

Yellow LED for contact position

1 or 2 changeover contacts

Also available with a sealable transparent cover

Applications


Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media and designed specifically to provide for the: Monitoring and control of liquid levels

Protection of pumps against dry running

Ability to detect liquid leaks in a system

Control of media mixing ratios

Control of liquid levels

General resistance monitoring tasks, e. G. limit temperature detection with PTC

Certifications


IEC/EN 60 255

DIN VDE 0435-303

IEC/EN 61 140

IEC/EN 60 947-1

CSA approval

IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy