Cree LED 4 V RGB LED PLCC 6 Surface CLP6C CLP6C-FKB-CK1P1G1BB7R3R3
- RS Stock No.:
- 919-9604
- Mfr. Part No.:
- CLP6C-FKB-CK1P1G1BB7R3R3
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$661.50
(exc. GST)
$727.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 900 | $0.735 | $661.50 |
| 1800 - 2700 | $0.726 | $653.40 |
| 3600 + | $0.711 | $639.90 |
*price indicative
- RS Stock No.:
- 919-9604
- Mfr. Part No.:
- CLP6C-FKB-CK1P1G1BB7R3R3
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | PLCC 6 | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 200mW | |
| Forward Voltage | 4V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 6 x 5 x 2.5 mm | |
| LED Luminosity | 560 mcd, 1120 mcd, 2240 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, CE | |
| Dominant Wavelength | 480nm, 540nm, 624nm | |
| Lens Finish | Milky White | |
| Lens Colour | Clear | |
| Series | CLP6C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type PLCC 6 | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 200mW | ||
Forward Voltage 4V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 6 x 5 x 2.5 mm | ||
LED Luminosity 560 mcd, 1120 mcd, 2240 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS, CE | ||
Dominant Wavelength 480nm, 540nm, 624nm | ||
Lens Finish Milky White | ||
Lens Colour Clear | ||
Series CLP6C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree CLP6 Series LEDs
The CLP6 series of SMD LEDs, from Cree, are packaged in the industry standard PLCC6 package. These LEDs have high reliability and are designed to work under a wide range of environmental conditions. This high reliability feature of the CLP6 series makes them ideally suited to be used under illumination application conditions. Possible applications include channel letter or general backlighting and illumination applications. The flat TOP emitting surface allows for the CLP6 LEDs to be combined easily with light pipes.
Industry standard PLCC6 package
Size: 6.0 x 5.0mm
Viewing angle: 120°
Visible Light LEDs, Cree Inc
Related links
- Cree LED 4 V RGB LED PLCC 6 Surface Mount CLP6C CLP6C-FKB-CK1P1G1BB7R3R3
- Cree LED 2 V RGB LED PLCC 6 Surface Mount CLP6C
- Cree LED 2 V RGB LED PLCC 6 Surface Mount CLP6C CLP6C-FKB-CM1Q1H1BB7R3R3
- Cree LED 2 V RGB LED PLCC 6 Surface Mount CLP6C CLP6C-FKB-CKNPRGJBB7A363
- Cree LED 2.6 V RGB LED PLCC 6 Surface Mount CLP6C
- Cree LED 2.6 V RGB LED PLCC 6 Surface Mount CLP6C CLY6D-FKC-CK1N1D1BB7D3D3
- Broadcom 2.9 V RGB LED PLCC 6 Surface Mount ASMB-TTF0-0A20B
- RS PRO 2.4 V RGB LED PLCC 6 Surface Mount
