Vishay 2.4 V Green LED PLCC Surface VLMC.310 VLMC3100-GS08
- RS Stock No.:
- 919-0856
- Mfr. Part No.:
- VLMC3100-GS08
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$345.00
(exc. GST)
$375.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 18,000 left, ready to ship from another location
- Final 64,500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.23 | $345.00 | - |
| 3000 - 4500 | $0.227 | $340.50 | 1% |
| 6000 + | $0.223 | $334.50 | 3% |
*price indicative
- RS Stock No.:
- 919-0856
- Mfr. Part No.:
- VLMC3100-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 20mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 2.8 mm | |
| LED Luminosity | 1.6 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 575nm | |
| Series | VLMC.310 | |
| Lens Colour | Clear | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type PLCC | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 20mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 2.8 mm | ||
LED Luminosity 1.6 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 575nm | ||
Series VLMC.310 | ||
Lens Colour Clear | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VLMx31 Series LEDs
The VLMx31 range of LEDs, from Vishay, are in the standard PLCC-2 or PLCC-3 package. They are round with flat top surface mount (SMT) LEDs. The VLMx31 LEDs are ideal for applications which require narrow brightness and colour selection. They are made from a lead frame, embedded in a white thermoplast. The VLMx31 LEDs contain a reflector which is filled with a clear epoxy. Suitable applications for the range include; automotive, telecommunication, indicators, backlighting and general use.
Features of the VLMx31 LEDs:
- Standard PLCC package
- Low profile package
- Non-diffused lens
- Low power consumption
- Luminous intensity categorised
Visible Light LEDs, Vishay
Related links
- Vishay 2.4 V Green LED PLCC Surface Mount VLMC.310 VLMC3100-GS08
- Vishay 2.4 V Green, Yellow LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Green, Yellow LED 0603 Surface Mount Chip LED VLMG1300-GS08
- Vishay 2.4 V Yellow LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Orange LED 0603 Surface Mount Standard
- Vishay 2.4 V Orange LED 0402 Surface Mount VLMx150x
- Vishay 4.2 V Green LED PLCC Surface Mount
