Vishay 2.4 V Green, Yellow LED 0603 Surface Chip LED VLMG1300-GS08
- RS Stock No.:
- 165-2940
- Mfr. Part No.:
- VLMG1300-GS08
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $135.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$282.00
(exc. GST)
$309.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.094 | $282.00 | - |
| 15000 + | $0.085 | $255.00 | $135.00 |
*price indicative
- RS Stock No.:
- 165-2940
- Mfr. Part No.:
- VLMG1300-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green, Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 35 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 571nm | |
| Series | Chip LED | |
| Lens Finish | Clear | |
| Lens Colour | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green, Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 35 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 571nm | ||
Series Chip LED | ||
Lens Finish Clear | ||
Lens Colour White | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay VLMx1300 Series LEDs
The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a Compact surface mount (SMT) package which allows for design flexibility. The VLMx1300 offer a higher performance from a small package. The 0603 ChipLEDs are Ideal for products which require high brightness which remain reliable within a challenging environment.
Suitable applications for the VLMx1300 ChipLEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, miniaturised colour effects and traffic displays.
Features of the VLMx1300 ChipLEDs:
- Thin ChipLED package: 1.6 x 0.8 x 0.8 mm
- High brightness
- AllnGaP and InGaN technology
- Wide viewing angle: 130°
Visible Light LEDs, Vishay
Related links
- Vishay 2.4 V Green, Yellow LED 0603 Surface Mount Chip LED VLMG1300-GS08
- Vishay 2.4 V Yellow LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Yellow LED 0603 Surface Mount Chip LED VLMY1300-GS08
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED VLMS1300-GS08
- Vishay 2.4 V Orange LED 0603 Surface Mount Standard
- Vishay 2.4 V Green LED PLCC Surface Mount VLMC.310
- Vishay 3.2 V Green LED 0603 Surface Mount Chip LED
