ams OSRAM 2.85 V White LED 0402 Surface FIREFLY LW VH8G-Q2OO-4M6N-1
- RS Stock No.:
- 913-3418
- Mfr. Part No.:
- LW VH8G-Q2OO-4M6N-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$744.00
(exc. GST)
$820.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.186 | $744.00 |
| 8000 - 12000 | $0.182 | $728.00 |
| 16000 + | $0.179 | $716.00 |
*price indicative
- RS Stock No.:
- 913-3418
- Mfr. Part No.:
- LW VH8G-Q2OO-4M6N-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 0402 | |
| Maximum Forward Current | 15mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 180 °, 140 | |
| LED Luminous Flux | 0.53 lm | |
| Lens Dimensions | 1 x 0.5 x 0.4 mm | |
| LED Luminosity | 185 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Colour | Yellow | |
| Series | FIREFLY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type 0402 | ||
Maximum Forward Current 15mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 180 °, 140 | ||
LED Luminous Flux 0.53 lm | ||
Lens Dimensions 1 x 0.5 x 0.4 mm | ||
LED Luminosity 185 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Colour Yellow | ||
Series FIREFLY | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM FIREFLY Series LEDs
The FIREFLY series, from OSRAM Opto Semiconductors, are side emitting LEDs. They come in the standard 0402 surface mount (SMT) footprint. Due to its low profile and optical characteristics, the FIREFLY LEDs are ideal for use as flat backlighting for displays.
Suitable for signal and symbol illumination, display backlighting or floor marker lighting.
Features of the FIREFLY LEDs:
- Side-looking
- Viewing angle 140° horizontal 135° vertical
- Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.85 V White LED 0402 Surface Mount FIREFLY LW VH8G-Q2OO-4M6N-1
- ams OSRAM 2.85 V Green LED 1006 Surface Mount FIREFLY LT VH9G-Q2OO-25-1
- ams OSRAM 2.85 V Green LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 2.85 V Green LED 0402 Surface Mount CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
- ams OSRAM 2.85 V Blue LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 2.85 V Blue LED 0402 Surface Mount CHIP LED 0402 LB QH9G-N1OO-35-1
- ams OSRAM 2.8 V White LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 2.8 V White LED 0402 Surface Mount CHIP LED 0402 LW QH8G-Q2OO-3K5L-1
