ams OSRAM 2.85 V Blue LED 0402 Surface CHIP LED 0402 LB QH9G-N1OO-35-1
- RS Stock No.:
- 697-3614
- Mfr. Part No.:
- LB QH9G-N1OO-35-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.95
(exc. GST)
$12.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.438 | $10.95 | - |
| 1000 - 1975 | $0.428 | $10.70 | $10.00 |
| 2000 + | $0.422 | $10.55 | $32.00 |
*price indicative
- RS Stock No.:
- 697-3614
- Mfr. Part No.:
- LB QH9G-N1OO-35-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 15mA | |
| Package Type | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 °, 155 | |
| Lens Dimensions | 1 x 0.5 x 0.4 mm | |
| LED Luminous Flux | 0.15 lm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Series | CHIP LED 0402 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 15mA | ||
Package Type 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 170 °, 155 | ||
Lens Dimensions 1 x 0.5 x 0.4 mm | ||
LED Luminous Flux 0.15 lm | ||
LED Luminosity 50 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
Series CHIP LED 0402 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
OSRAM CHIPLED 0402 Series LEDs
The OSRAM CHIPLED 0402 series of LEDs, from Osram Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0402 Compact footprint. Available in a variety of colours, the CHIPLED 0402 has a colourless diffused resin. Ideal for applications that do not require a high powered LED, the CHIPLED 0402 can be used for key/LCD-backlighting, eraser arrays, narrow distance displays or indicator lamps for external modems.
Features of the CHIPLED 0402:
Industry standard 0402 Compact package
Surface mount (SMT)
1.0 x 0.55 x 0.35 mm package size
Colourless diffused resin
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.85 V Blue LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 2.85 V Blue LED 1608 Surface Mount CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 2.85 V Blue LED 0603 Surface Mount CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 2.85 V Green LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 2.85 V Green LED 0402 Surface Mount CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
- ams OSRAM 3.2 V Blue LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.2 V Blue LED 0603 Surface Mount CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 2.85 V Blue LED SMT Surface Mount LB Y1SG LB Y1SG-T1U2-35-1
