ams OSRAM 2.8 V White LED 0402 Surface CHIP LED 0402 LW QH8G-Q2OO-3K5L-1

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$684.00

(exc. GST)

$752.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.171$684.00-
8000 - 16000$0.165$660.003%
20000 - 36000$0.16$640.006%
40000 +$0.156$624.008%

*price indicative

RS Stock No.:
224-9966
Mfr. Part No.:
LW QH8G-Q2OO-3K5L-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

15mA

Package Type

0402

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

2.8V

Viewing Angle

115 °

LED Luminous Flux

300 mLm

LED Luminosity

90 mcd

Standards/Approvals

IEC 62471:2006

Series

CHIP LED 0402

Lens Finish

Diffused

Automotive Standard

No

The OSRAM Opto Semiconductors white chip LED comes in 0402 SMT package. Typically it has 115° horizontal and 160° vertical radiation. It uses InGaN on sapphire chip technology and used in electronic equipment's, gaming, amusement, gambling, textile illumination and white goods.

It has 40 lm/W optical efficacy

It belongs to corrosion robustness class 3B

This package uses coloured diffused resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy