ams OSRAM 2.8 V White LED 0402 Surface CHIP LED 0402 LW QH8G-Q2OO-3K5L-1
- RS Stock No.:
- 224-9967
- Mfr. Part No.:
- LW QH8G-Q2OO-3K5L-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.55
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 375 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.502 | $12.55 |
| 50 - 75 | $0.493 | $12.33 |
| 100 - 475 | $0.484 | $12.10 |
| 500 - 1975 | $0.475 | $11.88 |
| 2000 + | $0.466 | $11.65 |
*price indicative
- RS Stock No.:
- 224-9967
- Mfr. Part No.:
- LW QH8G-Q2OO-3K5L-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 15mA | |
| Package Type | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8V | |
| Viewing Angle | 115 ° | |
| LED Luminosity | 90 mcd | |
| LED Luminous Flux | 300 mLm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | CHIP LED 0402 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 15mA | ||
Package Type 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2.8V | ||
Viewing Angle 115 ° | ||
LED Luminosity 90 mcd | ||
LED Luminous Flux 300 mLm | ||
Standards/Approvals IEC 62471:2006 | ||
Series CHIP LED 0402 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors white chip LED comes in 0402 SMT package. Typically it has 115° horizontal and 160° vertical radiation. It uses InGaN on sapphire chip technology and used in electronic equipment's, gaming, amusement, gambling, textile illumination and white goods.
It has 40 lm/W optical efficacy
It belongs to corrosion robustness class 3B
This package uses coloured diffused resin
Related links
- ams OSRAM 2.8 V White LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 3.1 V White LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.1 V White LED 0603 Surface Mount CHIP LED 0603 LW Q38G-Q2OO-3K5L-1
- ams OSRAM 3.1 V White LED 0603 Surface Mount CHIP LED 0603 LW Q38E-Q2OO-3K5L-1
- ams OSRAM 2.85 V Green LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 2.85 V Green LED 0402 Surface Mount CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
- ams OSRAM 2.85 V White LED 0402 Surface Mount FIREFLY LW VH8G-Q2OO-4M6N-1
- ams OSRAM 2.85 V White LED 0402 Surface Mount FIREFLY
