ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q2OO-3K5L-1

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $16.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$12.30

(exc. GST)

$13.55

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 3950$0.246$12.30-
4000 +$0.242$12.10$16.00

*price indicative

Packaging Options:
RS Stock No.:
876-8880
Mfr. Part No.:
LW Q38G-Q2OO-3K5L-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

15mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.1V

Number of Pins

2

Viewing Angle

150 °

LED Luminous Flux

300 → 480 mlm

Colour Rendering Index CRI

80%

LED Luminosity

90 → 180 mcd

Lens Dimensions

0.9 x 1.7 x 0.4 mm

Lens Shape

Rectangular

Standards/Approvals

IEC 62471:2008

Series

CHIP LED 0603

Lens Finish

Diffused

Colour Temperature

8200K

Automotive Standard

No

COO (Country of Origin):
TW

OSRAM CHIPLED 0603 Series LEDs


The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 Compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.

Features of the CHIPLED 0603 LEDs:

Dimensions: 1.6 x 0.8 mm

Industry standard 0603 package

Flat (0.3 mm) packages available

Variety of colours

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy