ams OSRAM 3.1 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-L2OO-35-1
- RS Stock No.:
- 170-9592
- Mfr. Part No.:
- LB Q39G-L2OO-35-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9592
- Mfr. Part No.:
- LB Q39G-L2OO-35-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 15mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 170° (Horizontal), 130° (Vertical) | |
| LED Luminosity | 18 mcd | |
| Lens Dimensions | 1.7 x 0.9 x 0.4 mm | |
| LED Luminous Flux | 70 mlm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 476nm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001, IEC 62471:2008, JEDEC J-STD-020D.01 | |
| Series | CHIP LED 0603 | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 15mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.1V | ||
Number of Pins 2 | ||
Viewing Angle 170° (Horizontal), 130° (Vertical) | ||
LED Luminosity 18 mcd | ||
Lens Dimensions 1.7 x 0.9 x 0.4 mm | ||
LED Luminous Flux 70 mlm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 476nm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001, IEC 62471:2008, JEDEC J-STD-020D.01 | ||
Series CHIP LED 0603 | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 Compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.1 V Blue LED 0603 Surface Mount CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM 2.85 V Blue LED 0603 Surface Mount CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 2.85 V Blue LED 1608 Surface Mount CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 3.2 V Blue LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.1 V Blue LED Surface Mount LB Q39E
- ams OSRAM 3.1 V Blue LED Surface Mount LB Q39E LB Q39E-L2OO-35-1-5-R18
- ams OSRAM 3.2 V Blue LED 0603 Surface Mount CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 3.1 V White LED 0603 Surface Mount CHIP LED 0603
