Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503YD
- RS Stock No.:
- 862-2803
- Mfr. Part No.:
- L-1503YD
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$15.65
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,900 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.313 | $15.65 |
| 250 - 450 | $0.311 | $15.55 |
| 500 + | $0.308 | $15.40 |
*price indicative
- RS Stock No.:
- 862-2803
- Mfr. Part No.:
- L-1503YD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 30mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 30 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Yellow | |
| Series | L-1503 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 30mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 30 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 588nm | ||
Standards/Approvals RoHS | ||
Lens Colour Yellow | ||
Series L-1503 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503YD
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-1503
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503GD
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503ID
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503EC
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503SURDK
