Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503SURDK
- RS Stock No.:
- 145-1383
- Mfr. Part No.:
- L-1503SURDK
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$307.00
(exc. GST)
$338.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 3000 | $0.307 | $307.00 | - |
| 4000 - 7000 | $0.30 | $300.00 | 2% |
| 8000 + | $0.295 | $295.00 | 3% |
*price indicative
- RS Stock No.:
- 145-1383
- Mfr. Part No.:
- L-1503SURDK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 185mA | |
| Package Type | T-1 3/4 (5 mm) | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 2 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Series | L-1503 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 185mA | ||
Package Type T-1 3/4 (5 mm) | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 2 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Series L-1503 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503ID
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503EC
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-1503
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503GD
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503CGDK
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503YD
