Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503ID

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$15.70

(exc. GST)

$17.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 23 November 2026
  • Plus 4,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200$0.157$15.70-
300 - 400$0.153$15.302%
500 +$0.151$15.103%

*price indicative

RS Stock No.:
862-2790
Mfr. Part No.:
L-1503ID
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

160mA

Package Type

T-1 3/4 (5 mm)

Mount Type

Through Hole

Packaging

Bag

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

8.6 x 5 mm

LED Luminosity

50 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Lens Colour

Red

Lens Finish

Diffused

Series

L-1503

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy