Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503EC
- RS Stock No.:
- 165-1703
- Mfr. Part No.:
- L-1503EC
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$185.00
(exc. GST)
$204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.185 | $185.00 |
| 2000 - 3000 | $0.181 | $181.00 |
| 4000 + | $0.178 | $178.00 |
*price indicative
- RS Stock No.:
- 165-1703
- Mfr. Part No.:
- L-1503EC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 160mA | |
| Package Type | T-1 3/4 (5 mm) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 8.6 x 5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 617nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | L-1503 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 160mA | ||
Package Type T-1 3/4 (5 mm) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 8.6 x 5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 617nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series L-1503 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503ID
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503SURDK
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-1503
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503GD
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503CGDK
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-1503 L-1503YD
