Kingbright 2.5 V Red LED 3216 Surface KPTL-3216 KPTL-3216SURCK

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$40.35

(exc. GST)

$44.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.807$40.35-
500 - 950$0.787$39.352%
1000 +$0.775$38.753%

*price indicative

Packaging Options:
RS Stock No.:
861-0226
Mfr. Part No.:
KPTL-3216SURCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

185mA

Package Type

3216

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

70 °

LED Luminosity

550 mcd

Lens Dimensions

3.2 x 1.6 x 1.1 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Lens Colour

Clear

Lens Finish

Clear

Series

KPTL-3216

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Height: 1.1 mm

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy