Kingbright 4 V Blue LED 3216 Surface KPTL-3216 KPTL-3216QBC-D
- RS Stock No.:
- 860-9080
- Mfr. Part No.:
- KPTL-3216QBC-D
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.384 | $9.60 |
| 500 - 975 | $0.375 | $9.38 |
| 1000 + | $0.369 | $9.23 |
*price indicative
- RS Stock No.:
- 860-9080
- Mfr. Part No.:
- KPTL-3216QBC-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| LED Luminosity | 80 → 250 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Round | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Dominant Wavelength | 465nm | |
| Series | KPTL-3216 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
LED Luminosity 80 → 250 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Round | ||
Standards/Approvals CIE127-2007, RoHS | ||
Dominant Wavelength 465nm | ||
Series KPTL-3216 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 3216 Surface Mount KPTL-3216
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTL-3216
- Kingbright 2.5 V Red LED 3216 Surface Mount KPTL-3216 KPTL-3216SURCK
- Kingbright 4.1 V Green LED 3216 Surface Mount KPTL-3216
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTL-3216 KPTL-3216CGCK
- Kingbright 2.5 V Red LED 3216 Surface Mount KPTL-3216
- Kingbright 4.1 V Green LED 3216 Surface Mount KPTL-3216 KPTL-3216ZGC
- Kingbright 4 V Blue LED 3216 Surface Mount KPT-3216
