Kingbright 4.1 V Green LED 3216 Surface KPTL-3216 KPTL-3216ZGC
- RS Stock No.:
- 165-4487
- Mfr. Part No.:
- KPTL-3216ZGC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$700.00
(exc. GST)
$760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.35 | $700.00 | - |
| 10000 + | $0.315 | $630.00 | 9% |
*price indicative
- RS Stock No.:
- 165-4487
- Mfr. Part No.:
- KPTL-3216ZGC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3216 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 102.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| LED Luminosity | 1.1 cd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Series | KPTL-3216 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3216 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 102.5mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
LED Luminosity 1.1 cd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Series KPTL-3216 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3216 Surface Mount KPTL-3216 KPTL-3216ZGC
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTL-3216
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTL-3216 KPTL-3216CGCK
- Kingbright 4.1 V Green LED 3216 Surface Mount KPT-3216
- Kingbright 4.1 V Green LED 3216 Surface Mount KPTD-3216
- Kingbright 4 V Blue LED 3216 Surface Mount KPTL-3216
- Kingbright 2.5 V Red LED 3216 Surface Mount KPTL-3216 KPTL-3216SURCK
- Kingbright 4 V Blue LED 3216 Surface Mount KPTL-3216 KPTL-3216QBC-D
