Kingbright 2.5 V Green LED 3216 Surface KPTL-3216 KPTL-3216CGCK
- RS Stock No.:
- 861-0214
- Mfr. Part No.:
- KPTL-3216CGCK
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.85
(exc. GST)
$10.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.197 | $9.85 | - |
| 500 - 950 | $0.194 | $9.70 | 1% |
| 1000 + | $0.19 | $9.50 | 3% |
*price indicative
- RS Stock No.:
- 861-0214
- Mfr. Part No.:
- KPTL-3216CGCK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| LED Luminosity | 100 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Series | KPTL-3216 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
LED Luminosity 100 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Series KPTL-3216 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTL-3216
- Kingbright 4.1 V Green LED 3216 Surface Mount KPTL-3216
- Kingbright 4.1 V Green LED 3216 Surface Mount KPTL-3216 KPTL-3216ZGC
- Kingbright 2.5 V Red LED 3216 Surface Mount KPTL-3216 KPTL-3216SURCK
- Kingbright 2.5 V Red LED 3216 Surface Mount KPTL-3216
- Kingbright 4 V Blue LED 3216 Surface Mount KPTL-3216
- Kingbright 4 V Blue LED 3216 Surface Mount KPTL-3216 KPTL-3216QBC-D
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTR-3216 KPTR-3216CGCK
