Kingbright 2.5 V Red LED 2012 Surface KPT-2012 KPT-2012EC
- RS Stock No.:
- 861-0175
- Mfr. Part No.:
- KPT-2012EC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save -
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$33.50
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,100 unit(s) ready to ship from another location
- Plus 8,100 unit(s) shipping from 24 November 2026
- Plus 6,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.335 | $33.50 | - |
| 500 - 900 | $0.334 | $33.40 | - |
| 1000 + | $0.33 | $33.00 | 1% |
*price indicative
- RS Stock No.:
- 861-0175
- Mfr. Part No.:
- KPT-2012EC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 160mA | |
| Package Type | 2012 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.0 x 1.25 x 0.75 mm | |
| LED Luminosity | 15 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 617nm | |
| Standards/Approvals | RoHS | |
| Series | KPT-2012 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 160mA | ||
Package Type 2012 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.0 x 1.25 x 0.75 mm | ||
LED Luminosity 15 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 617nm | ||
Standards/Approvals RoHS | ||
Series KPT-2012 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Red LED 2012 Surface Mount KPT-2012 KPT-2012SURCK
- Kingbright 2.5 V Green LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Orange LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Orange LED 2012 Surface Mount KPT-2012 KPT-2012SECK
- Kingbright 2.5 V Green LED 2012 Surface Mount KPT-2012 KPT-2012CGCK
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Green LED 2012 Surface Mount KPT-2012 KPT-2012SGC
