Kingbright 2.5 V Green LED 2012 Surface KPT-2012 KPT-2012CGCK
- RS Stock No.:
- 861-0172
- Distrelec Article No.:
- 304-29-212
- Mfr. Part No.:
- KPT-2012CGCK
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$23.25
(exc. GST)
$25.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
- Plus 3,750 unit(s) shipping from 10 December 2026
- Plus 4,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.465 | $23.25 |
| 500 - 950 | $0.456 | $22.80 |
| 1000 + | $0.447 | $22.35 |
*price indicative
- RS Stock No.:
- 861-0172
- Distrelec Article No.:
- 304-29-212
- Mfr. Part No.:
- KPT-2012CGCK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.0 x 1.25 x 0.75 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | KPT-2012 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.0 x 1.25 x 0.75 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series KPT-2012 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Green LED 2012 Surface Mount KPT-2012 KPT-2012SGC
- Kingbright 4.1 V Green LED 2012 Surface Mount KPT-2012
- Kingbright 4.1 V Green LED 2012 Surface Mount KPT-2012 KPT-2012ZGC
- Kingbright 2.5 V Red LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Orange LED 2012 Surface Mount KPT-2012 KPT-2012SECK
- Kingbright 2.5 V Orange LED 2012 Surface Mount KPT-2012
