Kingbright 2.5 V Green LED 2012 Surface KPT-2012 KPT-2012SGC
- RS Stock No.:
- 165-1845
- Mfr. Part No.:
- KPT-2012SGC
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$510.00
(exc. GST)
$560.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 31 December 2026
- Plus 6,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.255 | $510.00 |
| 10000 + | $0.229 | $458.00 |
*price indicative
- RS Stock No.:
- 165-1845
- Mfr. Part No.:
- KPT-2012SGC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 2012 | |
| Maximum Forward Current | 140mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.0 x 1.25 x 0.75 mm | |
| LED Luminosity | 12 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Series | KPT-2012 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 2012 | ||
Maximum Forward Current 140mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.0 x 1.25 x 0.75 mm | ||
LED Luminosity 12 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Series KPT-2012 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 2012 Surface Mount KPT-2012 KPT-2012SGC
- Kingbright 2.5 V Green LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Green LED 2012 Surface Mount KPT-2012 KPT-2012CGCK
- Kingbright 2.5 V Red LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Orange LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Orange LED 2012 Surface Mount KPT-2012 KPT-2012SECK
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Red LED 2012 Surface Mount KPT-2012 KPT-2012SURCK
