Kingbright 2.5 V Green LED 2012 Surface KPT-2012 KPT-2012SGC
- RS Stock No.:
- 861-0188
- Mfr. Part No.:
- KPT-2012SGC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$35.80
(exc. GST)
$39.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
- Plus 4,600 unit(s) shipping from 07 January 2027
- Plus 6,000 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.358 | $35.80 | - |
| 500 - 900 | $0.355 | $35.50 | $1.50 |
| 1000 + | $0.347 | $34.70 | $11.00 |
*price indicative
- RS Stock No.:
- 861-0188
- Mfr. Part No.:
- KPT-2012SGC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 140mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 62.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 12 mcd | |
| Lens Dimensions | 2.0 x 1.25 x 0.75 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | KPT-2012 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 140mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 62.5mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 12 mcd | ||
Lens Dimensions 2.0 x 1.25 x 0.75 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series KPT-2012 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Green LED 2012 Surface Mount KPT-2012 KPT-2012CGCK
- Kingbright 4.1 V Green LED 2012 Surface Mount KPT-2012 KPT-2012ZGC
- Kingbright 4.1 V Green LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Red LED 2012 Surface Mount KPT-2012
- Kingbright 2.5 V Orange LED 2012 Surface Mount KPT-2012 KPT-2012SECK
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KPT-2012 KPT-2012YC
