Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-12V
- RS Stock No.:
- 860-9692
- Distrelec Article No.:
- 304-24-063
- Mfr. Part No.:
- L-7113GD-12V
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$39.25
(exc. GST)
$43.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
- Plus 850 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | $0.785 | $39.25 | - |
| 150 - 200 | $0.772 | $38.60 | 1% |
| 250 + | $0.758 | $37.90 | 3% |
*price indicative
- RS Stock No.:
- 860-9692
- Distrelec Article No.:
- 304-24-063
- Mfr. Part No.:
- L-7113GD-12V
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 11.5mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 14V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 20 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Series | L-7113 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 11.5mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 14V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 20 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Series L-7113 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.
Visible Light LEDs, Kingbright
Related links
- Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-12V
- Kingbright 14 V Red LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-5V
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD
- Kingbright 14 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113ID-12V
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L-7104
