Kingbright 14 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113ID-12V
- RS Stock No.:
- 860-9706
- Distrelec Article No.:
- 304-28-922
- Mfr. Part No.:
- L-7113ID-12V
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$49.80
(exc. GST)
$54.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 23 November 2026
- Plus 2,000 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | $0.996 | $49.80 |
| 150 - 200 | $0.979 | $48.95 |
| 250 + | $0.96 | $48.00 |
*price indicative
- RS Stock No.:
- 860-9706
- Distrelec Article No.:
- 304-28-922
- Mfr. Part No.:
- L-7113ID-12V
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 11.5mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 14V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 30 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 617nm | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Series | L-7113 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 11.5mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 14V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 30 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 617nm | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Series L-7113 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.
Visible Light LEDs, Kingbright
Related links
- Kingbright 14 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113ID-12V
- Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-12V
- Kingbright 6 V Red LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 6 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113ID-5V
- Kingbright 2 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113ID
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L-7104
