Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD
- RS Stock No.:
- 165-1718
- Mfr. Part No.:
- L-7113GD
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $18.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$354.00
(exc. GST)
$389.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.354 | $354.00 | - |
| 2000 - 3000 | $0.345 | $345.00 | $18.00 |
| 4000 + | $0.339 | $339.00 | $60.00 |
*price indicative
- RS Stock No.:
- 165-1718
- Mfr. Part No.:
- L-7113GD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 17.5mA | |
| Package Type | T-1 3/4 (5 mm) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 85mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 30 mcd | |
| Lens Dimensions | 8.6 x 5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | L-7113 | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 17.5mA | ||
Package Type T-1 3/4 (5 mm) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 85mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 30 mcd | ||
Lens Dimensions 8.6 x 5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series L-7113 | ||
Lens Colour Green | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-5V
- Kingbright 14 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-12V
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LGD
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113CGCK
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-7113
