Kingbright 14 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113ID-12V

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$308.00

(exc. GST)

$339.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.616$308.00-
1000 - 1500$0.601$300.502%
2000 +$0.592$296.003%

*price indicative

RS Stock No.:
165-1597
Mfr. Part No.:
L-7113ID-12V
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Package Type

T-1 3/4 (5 mm)

Maximum Forward Current

11.5mA

Packaging

Bag

Mount Type

Through Hole

Maximum Power Dissipation

120mW

Forward Voltage

14V

Number of Pins

2

Viewing Angle

30 °

LED Luminosity

30 mcd

Lens Dimensions

8.6 x 5 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Lens Colour

Red

Series

L-7113

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Resistor LED Series


The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy