Broadcom 3.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP-CExx HLMP-CM1G-350DD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
841-5141
Mfr. Part No.:
HLMP-CM1G-350DD
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Green

Product Type

LED

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

30mA

Packaging

Ammo Pack

Mount Type

Through Hole

Forward Voltage

3.1V

Maximum Power Dissipation

110mW

Number of Pins

2

Viewing Angle

15 °

Lens Dimensions

5 x 8.7 mm

LED Luminosity

43 cd

Lens Shape

Round

Standards/Approvals

JEDEC Class 1C HBM ESD

Dominant Wavelength

525nm

Series

HLMP-CExx

Lens Finish

Non-Diffused

Lens Colour

Clear

Automotive Standard

No

Avago HLMP-CBxx and HLMP-CMxx Series LEDs


The HLMP-CBxx and HLMP-CMxx family, from Avago Technologies, are precision optical performance LEDs. They come in blue and green colour varieties. The HLMP-CBxx and HLMP-CMxx LEDs are in un-tinted, non-diffused, standard T-1 3/4 (5mm) packages.

Suitable applications include traffic signals, commercial outdoor advertising, front panel backlighting and front panel indicators.

Features of the HLMP-CBxx and HLMP-CMxx LEDs:

- Well defined spatial radiation pattern

- High luminous output

- Un-tinted and non-diffused

- Viewing angle: 15°, 23° and 30°

- Moisture resistant

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy