Broadcom 3.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP-CExx HLMP-CM1G-350DD
- RS Stock No.:
- 178-1641
- Mfr. Part No.:
- HLMP-CM1G-350DD
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1641
- Mfr. Part No.:
- HLMP-CM1G-350DD
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.1V | |
| Maximum Power Dissipation | 110mW | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Dimensions | 5 x 8.7 mm | |
| LED Luminosity | 43 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | JEDEC Class 1C HBM ESD | |
| Series | HLMP-CExx | |
| Lens Colour | Clear | |
| Lens Finish | Non-Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Forward Voltage 3.1V | ||
Maximum Power Dissipation 110mW | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Dimensions 5 x 8.7 mm | ||
LED Luminosity 43 cd | ||
Lens Shape Round | ||
Dominant Wavelength 525nm | ||
Standards/Approvals JEDEC Class 1C HBM ESD | ||
Series HLMP-CExx | ||
Lens Colour Clear | ||
Lens Finish Non-Diffused | ||
Automotive Standard No | ||
Avago HLMP-CBxx and HLMP-CMxx Series LEDs
The HLMP-CBxx and HLMP-CMxx family, from Avago Technologies, are precision optical performance LEDs. They come in blue and green colour varieties. The HLMP-CBxx and HLMP-CMxx LEDs are in un-tinted, non-diffused, standard T-1 3/4 (5mm) packages.
Suitable applications include traffic signals, commercial outdoor advertising, front panel backlighting and front panel indicators.
Features of the HLMP-CBxx and HLMP-CMxx LEDs:
- Well defined spatial radiation pattern
- High luminous output
- Un-tinted and non-diffused
- Viewing angle: 15°, 23° and 30°
- Moisture resistant
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP-CExx HLMP-CM1G-350DD
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.6 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- Broadcom 3.6 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM2H-130DD
