Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519
- RS Stock No.:
- 841-5110
- Mfr. Part No.:
- HLMP-3519
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$20.76
(exc. GST)
$22.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 480 | $0.519 | $20.76 |
| 520 - 960 | $0.512 | $20.48 |
| 1000 + | $0.498 | $19.92 |
*price indicative
- RS Stock No.:
- 841-5110
- Mfr. Part No.:
- HLMP-3519
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 90mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 135mW | |
| Number of Pins | 2 | |
| Viewing Angle | 24 ° | |
| Lens Dimensions | 5 x 9.19 mm | |
| LED Luminosity | 10.6 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 569nm | |
| Standards/Approvals | RoHS | |
| Series | HLMP | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 90mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 135mW | ||
Number of Pins 2 | ||
Viewing Angle 24 ° | ||
Lens Dimensions 5 x 9.19 mm | ||
LED Luminosity 10.6 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 569nm | ||
Standards/Approvals RoHS | ||
Series HLMP | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
Avago HLMP-331x/341x/351x Series LEDs
The HLMP-331x/341x/351x series, from Avago Technologies, are high intensity through hole LED lamps. They come in the standard T-1 3/4 (5mm) packages. This family of non-diffused lamps are designed for applications which require an LED with a high intensity output. This is achieved by a narrow beam.
Features of the HLMP-331x/341x/351x LEDs:
- High intensity
- 3 bright colour options
- Standard T-1 3/4 (5mm) package
- Selected minimum intensities
- Narrow viewing angle
- General purpose leads
- Reliable and rugged
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL1A-Z1KDD
