Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- RS Stock No.:
- 769-3577
- Mfr. Part No.:
- HLMP-CM3B-Z10DD
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $6.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.39
(exc. GST)
$16.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.539 | $15.39 | - |
| 500 - 990 | $1.526 | $15.26 | $6.50 |
| 1000 + | $1.514 | $15.14 | $25.00 |
*price indicative
- RS Stock No.:
- 769-3577
- Mfr. Part No.:
- HLMP-CM3B-Z10DD
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 116mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 16.5 cd | |
| Lens Dimensions | 5 x 8.7 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | JEDEC (HBM ESD Class 1C), RoHS | |
| Series | HLMP | |
| Lens Finish | Non-Diffused | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 116mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 16.5 cd | ||
Lens Dimensions 5 x 8.7 mm | ||
Lens Shape Round | ||
Dominant Wavelength 525nm | ||
Standards/Approvals JEDEC (HBM ESD Class 1C), RoHS | ||
Series HLMP | ||
Lens Finish Non-Diffused | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HLMP-Cx1A/1B/2A/2B/3A/3B Series LEDs
Avago Technologies' HLMP-Cx1A/1B/2A/2B/3A/3B series are 5mm blue and green LED lamps. They come in T-1 3/4 (5mm) packages and are untinted and non-diffused. The HLMP-Cx1A/1B/2A/2B/3A/3B colours are high intensity blue and green. They use efficient InGaN material technology and incorporate second generation optic. They produce well defined spatial radiation patterns at specific viewing cone angles.
This family also offer high temperature and moisture resistance performance in outdoor sign and signal applications. The epoxy package contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight. Suitable applications for the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs include; commercial outdoor advertising, traffic signs and variable message signs.
Features of the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs:
- High luminous output
- Untinted, non-diffused
- Blue and green colours
- Viewing angle: 15°, 23° and 30°
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3A-Z10DD
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HM75-34CDD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Cyan LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AB65-TW0DD
- Broadcom 3.2 V Cyan LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CE34-Y1CDD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB1B-XY0DD
