Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1521
- RS Stock No.:
- 841-5084
- Mfr. Part No.:
- HLMP-1521
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$18.68
(exc. GST)
$20.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21,760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 480 | $0.467 | $18.68 |
| 520 - 960 | $0.454 | $18.16 |
| 1000 + | $0.446 | $17.84 |
*price indicative
- RS Stock No.:
- 841-5084
- Mfr. Part No.:
- HLMP-1521
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 90mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 135mW | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| LED Luminosity | 6.7 mcd | |
| Lens Dimensions | 3 x 4.7 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 569nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Non-Diffused, Tinted | |
| Lens Colour | Green | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 90mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 135mW | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
LED Luminosity 6.7 mcd | ||
Lens Dimensions 3 x 4.7 mm | ||
Lens Shape Round | ||
Dominant Wavelength 569nm | ||
Standards/Approvals RoHS | ||
Lens Finish Non-Diffused, Tinted | ||
Lens Colour Green | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-132x/142x/152x Series LEDs
The HLMP-132x, HLMP-142x and HLMP-152x series, from Avago Technologies, are through hole high intensity LED lamps. They are in the standard T-1 (3mm) package. The HLMP-132x/142x/152x series are designed for applications that require a higher intensity than standard LED lamps. This is achieved by a narrow beam output. Available in a choice of 3 bright colours, these 3mm LEDs are ideal for narrow beam applications.
Features of the HLMP-132x/142x/152x:
- High intensity
- Standard T-1 (3mm) package
- Narrow viewing angle
- General purpose leads
- Reliable and rugged
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503-D0002
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 2.1 V Emerald Green LED 3 mm (T-1) Through Hole HLMP
- Broadcom 2.1 V Emerald Green LED 3 mm (T-1) Through Hole HLMP HLMP-K600
