Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1521

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 bag of 2000 units)*

$492.00

(exc. GST)

$542.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2000 - 8000$0.246$492.00-
10000 +$0.221$442.0010%

*price indicative

RS Stock No.:
178-1552
Mfr. Part No.:
HLMP-1521
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Green

Maximum Forward Current

90mA

Package Type

3 mm (T-1)

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

135mW

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

45 °

Lens Dimensions

3 x 4.7 mm

LED Luminosity

6.7 mcd

Lens Shape

Round

Dominant Wavelength

569nm

Standards/Approvals

RoHS

Series

HLMP

Lens Finish

Non-Diffused, Tinted

Lens Colour

Green

Automotive Standard

No

Avago HLMP-132x/142x/152x Series LEDs


The HLMP-132x, HLMP-142x and HLMP-152x series, from Avago Technologies, are through hole high intensity LED lamps. They are in the standard T-1 (3mm) package. The HLMP-132x/142x/152x series are designed for applications that require a higher intensity than standard LED lamps. This is achieved by a narrow beam output. Available in a choice of 3 bright colours, these 3mm LEDs are ideal for narrow beam applications.

Features of the HLMP-132x/142x/152x:

- High intensity

- Standard T-1 (3mm) package

- Narrow viewing angle

- General purpose leads

- Reliable and rugged

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy