Broadcom 2.1 V Emerald Green LED 3 mm (T-1) Through Hole HLMP HLMP-K600
- RS Stock No.:
- 178-1536
- Mfr. Part No.:
- HLMP-K600
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$656.00
(exc. GST)
$722.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 2000 | $0.328 | $656.00 |
| 4000 - 6000 | $0.32 | $640.00 |
| 8000 + | $0.315 | $630.00 |
*price indicative
- RS Stock No.:
- 178-1536
- Mfr. Part No.:
- HLMP-K600
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Emerald Green | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 3 x 4.7 mm | |
| LED Luminosity | 1 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 560nm | |
| Series | HLMP | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Emerald Green | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 3 x 4.7 mm | ||
LED Luminosity 1 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 560nm | ||
Series HLMP | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Automotive Standard No | ||
Avago HLMP-1301/1401/1503/K401/K600 Series LEDs
The HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401 and HLMP-K600 series, from Avago Technologies, are T-1 (3mm) diffused LED lamps. This family of through-hole LEDs are designed for use in general purpose indicator applications. Diffusants, tints and optical design are combines to create a high light output and wide viewing angles.
Feautres of the HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401, HLMP-K600 LEDs:
- High intensity
- Variety of colours available
- T-1 (3mm) standard package
- Selected minimum intensities
- Wide viewing angles
- General purpose leads
- Reliable and rugged
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Emerald Green LED 3 mm (T-1) Through Hole HLMP HLMP-K600
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1521
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503-D0002
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
