Vishay 3 V Red LED 5 mm (T-1 3/4) Through Hole TLHR5200
- RS Stock No.:
- 818-7590
- Mfr. Part No.:
- TLHR5200
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 818-7590
- Mfr. Part No.:
- TLHR5200
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | ±14° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 5.8 (Dia.) x 8.7 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle ±14° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 5.8 (Dia.) x 8.7 mm | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Lens Colour Red | ||
- COO (Country of Origin):
- CN
Vishay TLHx5xxx Series 5mm (T-1 3/4) Radial LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Red LED 5 mm (T-1 3/4) Through Hole TLHR5200
- Vishay 3 V Green, Red LED 5 mm (T-1 3/4) Through Hole Bicolour
- Ledtech 3 V Red LED 5 mm (T-1 3/4) Through Hole LORR L4RR5000H1D1
- Vishay 3 V Green, Red LED 5 mm (T-1 3/4) Through Hole Bicolour TLUV5300
- Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH TLHK5100
- Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC TLCR5800
