Vishay 3 V Red LED 5 mm (T-1 3/4) Through Hole TLHR5200
- RS Stock No.:
- 177-7337
- Mfr. Part No.:
- TLHR5200
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7337
- Mfr. Part No.:
- TLHR5200
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | ±14° | |
| Lens Dimensions | 5.8 (Dia.) x 8.7 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle ±14° | ||
Lens Dimensions 5.8 (Dia.) x 8.7 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Lens Colour Red | ||
- COO (Country of Origin):
- CN
Vishay TLHx5xxx Series 5mm (T-1 3/4) Radial LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Red LED 5 mm (T-1 3/4) Through Hole TLHR5200
- Vishay 3 V Green, Red LED 5 mm (T-1 3/4) Through Hole Bicolour
- Ledtech 3 V Red LED 5 mm (T-1 3/4) Through Hole LORR L4RR5000H1D1
- Vishay 3 V Green, Red LED 5 mm (T-1 3/4) Through Hole Bicolour TLUV5300
- Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH TLHK5100
- Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC TLCR5800
