Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH TLHK5100
- RS Stock No.:
- 177-7334
- Mfr. Part No.:
- TLHK5100
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7334
- Mfr. Part No.:
- TLHK5100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | ±9 ° | |
| Lens Dimensions | 5.8 (Dia.) x 8.7 mm | |
| LED Luminosity | 1.4 cd | |
| Lens Shape | Round | |
| Standards/Approvals | Halogen Free (JEDEC JS709A), RoHS | |
| Dominant Wavelength | 639nm | |
| Lens Colour | Clear | |
| Lens Finish | Non-Diffused | |
| Series | TLH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle ±9 ° | ||
Lens Dimensions 5.8 (Dia.) x 8.7 mm | ||
LED Luminosity 1.4 cd | ||
Lens Shape Round | ||
Standards/Approvals Halogen Free (JEDEC JS709A), RoHS | ||
Dominant Wavelength 639nm | ||
Lens Colour Clear | ||
Lens Finish Non-Diffused | ||
Series TLH | ||
Automotive Standard No | ||
Vishay TLHx5xxx Series 5mm (T-1 3/4) Radial LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH TLHK5100
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Wurth Elektronik 2.6 V Red LED 5 mm (T-1 3/4) Through Hole WL-TMRW
- Vishay 2 V Red LED 5 mm (T-1 3/4) Through Hole TLH.54
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCN-CX0Y0AA1
