Vishay 3 V Green, Red LED 5 mm (T-1 3/4) Through Hole Bicolour TLUV5300
- RS Stock No.:
- 177-7611
- Mfr. Part No.:
- TLUV5300
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 3000 units)*
$1,611.00
(exc. GST)
$1,773.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3000 - 3000 | $0.537 | $1,611.00 |
| 6000 - 9000 | $0.524 | $1,572.00 |
| 12000 + | $0.516 | $1,548.00 |
*price indicative
- RS Stock No.:
- 177-7611
- Mfr. Part No.:
- TLUV5300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 3 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 2.5 mcd | |
| Lens Dimensions | 2.2 x 2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Finish | Diffused | |
| Series | Bicolour | |
| Lens Colour | Clear | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green, Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 3 | ||
Viewing Angle 60 ° | ||
LED Luminosity 2.5 mcd | ||
Lens Dimensions 2.2 x 2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Finish Diffused | ||
Series Bicolour | ||
Lens Colour Clear | ||
Automotive Standard AEC-Q101 | ||
Vishay TLUx24xx (1.8mm), TLUx44xx ( 3mm), TLUx53xx (5mm), TLUx54xx (5mm) & TLUx64xx (5mm) Series LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Green, Red LED 5 mm (T-1 3/4) Through Hole Bicolour TLUV5300
- Vishay 3 V Yellow Green LED 5 mm (T-1 3/4) Through Hole TLH.52.
- Vishay 3 V Yellow Green LED 5 mm (T-1 3/4) Through Hole TLH.52. TLHR5205
- Vishay 3 V Green LED 5 mm (T-1 3/4) Through Hole TLH.54
- Vishay 3 V Green LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHG5400
- Vishay 3 V Red LED 5 mm (T-1 3/4) Through Hole TLHR5200
- Broadcom 1.9 V Green, Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4000
- Kingbright 2.5 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-489SURKCGKC
