Vishay 2.4 V Yellow LED 1005 Surface Ultrabright VLMY1500-GS08
- RS Stock No.:
- 818-4471
- Mfr. Part No.:
- VLMY1500-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 818-4471
- Mfr. Part No.:
- VLMY1500-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| Package Type | 1005 | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | ±65° | |
| LED Luminous Flux | 180 mcd | |
| LED Luminosity | 180 mcd | |
| Lens Dimensions | 1 X 0.5 X 0.35 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 597nm | |
| Series | Ultrabright | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 20mA | ||
Package Type 1005 | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle ±65° | ||
LED Luminous Flux 180 mcd | ||
LED Luminosity 180 mcd | ||
Lens Dimensions 1 X 0.5 X 0.35 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 597nm | ||
Series Ultrabright | ||
- COO (Country of Origin):
- CN
Vishay VLMx1500 Series LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.4 V Yellow LED 1005 Surface Mount Ultrabright VLMY1500-GS08
- Vishay 2.4 V Red LED 1005 Surface Mount Ultrabright VLMS1500-GS08
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC 150040YS73240
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC 150040YS73220
- ROHM 1.9 V Yellow LED 1005 Surface Mount SML-P11MTT86R
- Kingbright 2.5 V Yellow LED 1005 Surface Mount KPHHS-1005 KPHHS-1005SYCK
- Kingbright 2.5 V Yellow LED 1005 Surface Mount KPHHS-1005
