Vishay 2.4 V Yellow LED 1005 Surface Ultrabright VLMY1500-GS08
- RS Stock No.:
- 735-173
- Mfr. Part No.:
- VLMY1500-GS08
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.24
(exc. GST)
$0.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $0.24 | - |
| 25 - 99 | $0.22 | 8% |
| 100 - 499 | $0.18 | 25% |
| 500 + | $0.16 | 33% |
*price indicative
- RS Stock No.:
- 735-173
- Mfr. Part No.:
- VLMY1500-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| Package Type | 1005 | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | ±65° | |
| Lens Dimensions | 1 X 0.5 X 0.35 mm | |
| LED Luminous Flux | 180 mcd | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 597nm | |
| Series | Ultrabright | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 20mA | ||
Package Type 1005 | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle ±65° | ||
Lens Dimensions 1 X 0.5 X 0.35 mm | ||
LED Luminous Flux 180 mcd | ||
LED Luminosity 180 mcd | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 597nm | ||
Series Ultrabright | ||
- COO (Country of Origin):
- CN
The Vishay Ultrabright ChipLED is based on innovative ChipLED technology, offering smaller products with higher performance. It provides greater design flexibility and is suitable for enhanced applications. This LED is an Ideal solution for small-scale, high-brightness products that need to perform reliably in demanding environments.
High reliability PCB based
RoHS Compliant
Halogen free
Related links
- Vishay 2.4 V Yellow LED 1005 Surface Mount Ultrabright VLMY1500-GS08
- Vishay 2.4 V Red LED 1005 Surface Mount Ultrabright VLMS1500-GS08
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC 150040YS73240
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC 150040YS73220
- ROHM 1.9 V Yellow LED 1005 Surface Mount SML-P11MTT86R
- Kingbright 2.5 V Yellow LED 1005 Surface Mount KPHHS-1005 KPHHS-1005SYCK
- Kingbright 2.5 V Yellow LED 1005 Surface Mount KPHHS-1005
