Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73240
- RS Stock No.:
- 176-4992
- Mfr. Part No.:
- 150040YS73240
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$884.00
(exc. GST)
$972.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.221 | $884.00 | - |
| 8000 - 12000 | $0.216 | $864.00 | $40.00 |
| 16000 + | $0.213 | $852.00 | $128.00 |
*price indicative
- RS Stock No.:
- 176-4992
- Mfr. Part No.:
- 150040YS73240
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 1005 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 72mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 70 mcd | |
| Lens Dimensions | 1 x 0.5 x 0.4 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Finish | Clear | |
| Series | WL-SMCC | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 1005 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 72mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 70 mcd | ||
Lens Dimensions 1 x 0.5 x 0.4 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Finish Clear | ||
Series WL-SMCC | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Compatible to IR reflow soldering
Miniaturized color effects
Size 0402
Super thin Chip LED of 0.4 mm with exceptional brightness
Industry standard footprint
Waterclear lens
High reliability
Size 0603
Industrial platform – 1.6 x 0.8 mm
Ultra thin 0.2 mm
PCB based
Temperature Tj = 115°C / 125°C
Applications
Front panel backlighting
Navigation and LCD backlighting
Size 0402
Cellphone display
Display for industrial control systems
Traffic display
Size 0603
Office Automation
Home appliances
Industrial equipment
Industrial switches and button backlighting
Dashboards
Entertainment consoles
Small pixel indoor signs
Related links
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC 150040YS73240
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC 150040YS73220
- Wurth Elektronik 2.4 V Red LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Amber LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Amber LED 1005 Surface Mount WL-SMCC 150040AS73220
- Wurth Elektronik 2.4 V Red LED 1005 Surface Mount WL-SMCC 150040RS73220
- Wurth Elektronik 2.4 V Yellow LED 0603 Surface Mount WL-SMCC
