Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73220
- RS Stock No.:
- 184-7325
- Mfr. Part No.:
- 150040YS73220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $11.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.73
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.629 | $15.73 | - |
| 750 - 1475 | $0.614 | $15.35 | $11.25 |
| 1500 + | $0.604 | $15.10 | $37.50 |
*price indicative
- RS Stock No.:
- 184-7325
- Mfr. Part No.:
- 150040YS73220
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 1005 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.25 mm | |
| LED Luminosity | 70 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 589nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMCC | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 1005 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.25 mm | ||
LED Luminosity 70 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 589nm | ||
Standards/Approvals RoHS | ||
Series WL-SMCC | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small LED package for exceptional brightness
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad
Related links
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC 150040YS73240
- Wurth Elektronik 2.4 V Red LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Red LED 1005 Surface Mount WL-SMCC 150040RS73220
- Wurth Elektronik 2.4 V Amber LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Amber LED 1005 Surface Mount WL-SMCC 150040AS73220
- Wurth Elektronik 2.4 V Yellow LED 0603 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Yellow LED 0603 Surface Mount WL-SMCC 150060YS73220
