ams OSRAM2 V Red LED SMD, Mini TOPLED LS M676-Q2S1-1
- RS Stock No.:
- 915-4816
- Mfr. Part No.:
- LS M676-Q2S1-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 915-4816
- Mfr. Part No.:
- LS M676-Q2S1-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 224 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 610 mlm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 633 nm | |
| Forward Current | 30mA | |
| Lens Colour | Clear | |
| Series | Mini TOPLED | |
| Dimensions | 2.3 x 1.3 x 1.25mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 224 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 610 mlm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 633 nm | ||
Forward Current 30mA | ||
Lens Colour Clear | ||
Series Mini TOPLED | ||
Dimensions 2.3 x 1.3 x 1.25mm | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ams OSRAM2 V Amber LED SMD, Mini TOPLED LA M676-Q2T1-24
- ams OSRAM 2 V Red LED SMT Surface Mount Mini TOPLED
- ams OSRAM 2 V Red LED SMT Surface Mount Mini TOPLED LS M676-P2S1-1
- ams OSRAM2 V Red LED SMD, SIDELED LS A67F-U1AA-1
- ams OSRAM2.05 V Red LED SMD, Mini TOPLED LS M67F-S2U2-1
- ams OSRAM 1.8 V Red LED SMT Surface Mount Mini TOPLED
- ams OSRAM 2.05 V Red LED Surface Mount Surface Mini TOPLED LS M67F-S2U2-1
- ams OSRAM 1.8 V Red LED SMT Surface Mount Mini TOPLED LS M67K-H2L1-1
