Bivar 2.4 V Red LED Super Flux Through Hole Orca R R50RED-4-0045
- RS Stock No.:
- 713-4879
- Mfr. Part No.:
- R50RED-4-0045
- Brand:
- Bivar
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-4879
- Mfr. Part No.:
- R50RED-4-0045
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | Super Flux | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 45 ° | |
| LED Luminosity | 6 cd | |
| Lens Dimensions | 7.6 x 7.6 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 635nm | |
| Lens Colour | Clear | |
| Series | Orca R | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Red | ||
Product Type LED | ||
Package Type Super Flux | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 45 ° | ||
LED Luminosity 6 cd | ||
Lens Dimensions 7.6 x 7.6 mm | ||
Lens Shape Round | ||
Dominant Wavelength 635nm | ||
Lens Colour Clear | ||
Series Orca R | ||
Bivar Orca R Series Super Flux LEDs
The Orca R series, from Bivar, are through hole LEDs in 4-pin Super Flux packages. There are both dome and flat top options within the Orca R series of LEDs. Their compact and low profile design coupled with a high intensity output enables the use to reduce the number of LEDs required for an enhanced light output. Available in a variety of colour options, including RGB, this family of LEDs have a clear lens type.
High luminous intensity LED lamps for applications including: automotive exterior lighting, decorative interior or exterior lighting, speciality stage lighting and electronic signs.
Rugged four leaded 7.6mm square industry standard package
High luminous intensity
High efficiency output
Low power consumption
Visible Light LEDs, Bivar
Related links
- Bivar 2.4 V LED Super Flux Orca R R50RED-4-0045
- Bivar 3.6 V White LED Super Flux Through Hole Orca R
- Bivar 3.6 V White LED Super Flux Through Hole Orca R R20WHT-F-0160
- Bivar 3.2 V White LED Super Flux Through Hole Orca R R20WHT-V-3045
- Bivar 3.2 V White LED Super Flux Through Hole Orca R R20WHT-4-0045
- Bivar3.2 V White LED Super Flux Through Hole, Orca R R20WHT-4-0045
- Bivar2.6 V Orca R R50RGB-4-0045
- Bivar 4.4 V Green, Red LED Super Flux Through Hole Orca R
