Bivar2.6 V, 3.8V Green & Red LED Super Flux Through Hole, Orca R R50RGB-4-0045
- RS Stock No.:
- 713-4888
- Mfr. Part No.:
- R50RGB-4-0045
- Brand:
- Bivar
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-4888
- Mfr. Part No.:
- R50RGB-4-0045
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green, Red | |
| Package Type | Super Flux | |
| Mounting Type | Through Hole | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.6 V, 3.8V | |
| Luminous Intensity | 400 mcd, 4000 mcd, 5000 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 45 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 470 / 525 / 635 nm | |
| Series | Orca R | |
| Lens Colour | Clear | |
| Dimensions | 7.6 x 7.6 x 5.9mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green, Red | ||
Package Type Super Flux | ||
Mounting Type Through Hole | ||
Number of LEDs 3 | ||
Forward Voltage 2.6 V, 3.8V | ||
Luminous Intensity 400 mcd, 4000 mcd, 5000 mcd | ||
Number of Pins 4 | ||
Viewing Angle 45 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 470 / 525 / 635 nm | ||
Series Orca R | ||
Lens Colour Clear | ||
Dimensions 7.6 x 7.6 x 5.9mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-5-0080
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-F-0160
- Bivar3.2 V White LED Super Flux Through Hole, Orca R R20WHT-4-0045
- Bivar 3.2 V White LED Super Flux Through Hole Orca R R20WHT-4-0045
- Bivar 2.4 V LED Super Flux Orca R R50RED-4-0045
- Bivar 4.4 V Green, Red LED Super Flux Through Hole Orca R
- Bivar 4.4 V Green, Red LED Super Flux Through Hole Orca R R50RG2-5-0080
