Bivar 3.2 V White LED Super Flux Through Hole Orca R R20WHT-4-0045
- RS Stock No.:
- 713-4876
- Mfr. Part No.:
- R20WHT-4-0045
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.70
(exc. GST)
$4.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.70 |
| 10 - 49 | $3.67 |
| 50 - 99 | $3.48 |
| 100 - 249 | $3.40 |
| 250 + | $3.35 |
*price indicative
- RS Stock No.:
- 713-4876
- Mfr. Part No.:
- R20WHT-4-0045
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Super Flux | |
| Maximum Forward Current | 50mA | |
| Packaging | Tube | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 220mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 4 | |
| Viewing Angle | 45 ° | |
| LED Luminosity | 8 cd | |
| Lens Dimensions | 7.6 x 7.6 x 5.9 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Series | Orca R | |
| Lens Colour | Clear | |
| Colour Temperature | 6000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour White | ||
Product Type LED | ||
Package Type Super Flux | ||
Maximum Forward Current 50mA | ||
Packaging Tube | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 220mW | ||
Forward Voltage 3.2V | ||
Number of Pins 4 | ||
Viewing Angle 45 ° | ||
LED Luminosity 8 cd | ||
Lens Dimensions 7.6 x 7.6 x 5.9 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Series Orca R | ||
Lens Colour Clear | ||
Colour Temperature 6000K | ||
Automotive Standard No | ||
Bivar Orca R Series Super Flux LEDs
The Orca R series, from Bivar, are through hole LEDs in 4-pin Super Flux packages. There are both dome and flat top options within the Orca R series of LEDs. Their compact and low profile design coupled with a high intensity output enables the use to reduce the number of LEDs required for an enhanced light output. Available in a variety of colour options, including RGB, this family of LEDs have a clear lens type.
High luminous intensity LED lamps for applications including: automotive exterior lighting, decorative interior or exterior lighting, speciality stage lighting and electronic signs.
Rugged four leaded 7.6mm square industry standard package
High luminous intensity
High efficiency output
Low power consumption
Visible Light LEDs, Bivar
- RS Stock No. 7134885
- Mfr. Part No. R20WHT-V-3045
Each
$4.58
- RS Stock No. 8769268
- Mfr. Part No. KW H2L531.TE -6P5Q-EBVF46FCBB46-1
Each
$7.06
- RS Stock No. 1749766
- Mfr. Part No. R50RB2-F-0160
Each (In a Pack of 5)
$4.648
- RS Stock No. 1749658
- Mfr. Part No. R50RB2-F-0160
Each (In a Tube of 100)
$3.055
Related links
- Bivar 3.2 V White LED Super Flux Through Hole Orca R R20WHT-4-0045
- Bivar3.2 V White LED Super Flux Through Hole, Orca R R20WHT-4-0045
- Bivar 3.2 V White LED Super Flux Through Hole Orca R R20WHT-V-3045
- Bivar 3.6 V White LED Super Flux Through Hole Orca R
- Bivar 3.6 V White LED Super Flux Through Hole Orca R R20WHT-F-0160
- Bivar2.6 V Orca R R50RGB-4-0045
- Bivar 2.4 V LED Super Flux Orca R R50RED-4-0045
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R









