Bivar 3.2 V White LED Super Flux Through Hole Orca R R20WHT-V-3045
- RS Stock No.:
- 713-4885
- Mfr. Part No.:
- R20WHT-V-3045
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.58
(exc. GST)
$5.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $4.58 |
| 10 - 49 | $4.56 |
| 50 - 99 | $4.33 |
| 100 - 249 | $4.26 |
| 250 + | $4.16 |
*price indicative
- RS Stock No.:
- 713-4885
- Mfr. Part No.:
- R20WHT-V-3045
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | Super Flux | |
| Maximum Forward Current | 50mA | |
| Packaging | Tube | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 220mW | |
| Number of Pins | 4 | |
| Viewing Angle | 30 → 45° | |
| Lens Dimensions | 7.6 x 7.6 mm | |
| LED Luminosity | 8 cd | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | Orca R | |
| Colour Temperature | 6000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour White | ||
Package Type Super Flux | ||
Maximum Forward Current 50mA | ||
Packaging Tube | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 220mW | ||
Number of Pins 4 | ||
Viewing Angle 30 → 45° | ||
Lens Dimensions 7.6 x 7.6 mm | ||
LED Luminosity 8 cd | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series Orca R | ||
Colour Temperature 6000K | ||
Automotive Standard No | ||
Bivar Orca R Series Super Flux LEDs
The Orca R series, from Bivar, are through hole LEDs in 4-pin Super Flux packages. There are both dome and flat top options within the Orca R series of LEDs. Their compact and low profile design coupled with a high intensity output enables the use to reduce the number of LEDs required for an enhanced light output. Available in a variety of colour options, including RGB, this family of LEDs have a clear lens type.
High luminous intensity LED lamps for applications including: automotive exterior lighting, decorative interior or exterior lighting, speciality stage lighting and electronic signs.
Rugged four leaded 7.6mm square industry standard package
High luminous intensity
High efficiency output
Low power consumption
Visible Light LEDs, Bivar
- RS Stock No. 7134876
- Mfr. Part No. R20WHT-4-0045
Each
$3.70
- RS Stock No. 8769268
- Mfr. Part No. KW H2L531.TE -6P5Q-EBVF46FCBB46-1
Each
$7.06
- RS Stock No. 0637461
- Mfr. Part No. KW2 HIL533.TK-D6T1-5L25M2-S8A7
Each
$2.91
- RS Stock No. 0564009
- Mfr. Part No. L-1513SRC-C
Each
$1.03
Related links
- Bivar 3.2 V White LED Super Flux Through Hole Orca R R20WHT-4-0045
- Bivar 3.6 V White LED Super Flux Through Hole Orca R
- Bivar 3.6 V White LED Super Flux Through Hole Orca R R20WHT-F-0160
- Bivar3.2 V White LED Super Flux Through Hole, Orca R R20WHT-4-0045
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R
- Bivar 4.4 V Red, Blue LED Super Flux Through Hole Orca R
- Bivar 4.4 V Green, Red LED Super Flux Through Hole Orca R
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-5-0080










