Bivar 3.8 V White LED PLCC 2 Surface SMS1105UWDW
- RS Stock No.:
- 174-9777
- Mfr. Part No.:
- SMS1105UWDW
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9777
- Mfr. Part No.:
- SMS1105UWDW
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.8 x 2.5 x 1.2 mm | |
| LED Luminosity | 1400 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 4500K | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.8V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.8 x 2.5 x 1.2 mm | ||
LED Luminosity 1400 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Colour Temperature 4500K | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, PLCC2, Ultra Warm White, 1200mcd, Diffused Lens, 120 Deg Viewing Angle.
Industry Standard Side Viewing PLCC2 Package
Color: Warm White
Diffused Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 3.8 V White LED PLCC 2 Surface Mount
- Cree LED 3.8 V White LED PLCC 2 Surface Mount XLamp MX-6 MX6AWT-A1-0000-000BE4
- Cree LED 3.8 V White LED PLCC 2 Surface Mount XLamp MX-6
- Lite-On 3.5 V White LED PLCC 2 Surface Mount LTW-670DS
- RS PRO 3.2 V White LED PLCC 2 Surface Mount
- ams OSRAM 3.2 V White LED PLCC 2 Surface Mount TOPLED LW TTSD-U2V2-JKPL
- ams OSRAM 2.75 V White LED PLCC 2 Surface Mount TOPLED LW T673-P1S1-FKPL
- Cree LED 4 V White LED PLCC 2 Surface Mount CLM3C-WKW CLM3C-WKW-CWBYA453
