ams OSRAM 2.15 V Amber LED 3030 Surface OSLON SX LA CN5M-FBGB-24-1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$3.02

(exc. GST)

$3.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 42 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 148$1.51$3.02
150 - 298$1.475$2.95
300 +$1.46$2.92

*price indicative

Packaging Options:
RS Stock No.:
672-9057
Mfr. Part No.:
LA CN5M-FBGB-24-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Amber

Product Type

LED

Maximum Forward Current

200mA

Package Type

3030

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.15V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

9 cd

Lens Dimensions

3.1 x 3.1 x 2.527 mm

LED Luminous Flux

11200 → 22400 mlm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Lens Finish

Clear

Series

OSLON SX

Lens Colour

Clear

Automotive Standard

No

OSRAM OSLON SX Series LEDs - Single Colour


The OSLON SX series of Compact LEDs, from Osram Opto Semiconductors, have a ceramic SMD package with a silicon resin lens. The small size of these high flux LEDs makes the OSRAM OSLON SX LEDs Ideal for use in space critical applications including: Signal lights, warning, or tail lights, decorative lighting and interior automotive lighting (e.g. dashboard backlighting).

Compact SMT ceramic package: 3 x 3mm

Integrated silicon lens for: 60° beam angle

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy