ams OSRAM 2.15 V Amber LED 3030 Surface OSLON SX LA CN5M-FBGB-24-1
- RS Stock No.:
- 146-1629
- Mfr. Part No.:
- LA CN5M-FBGB-24-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1629
- Mfr. Part No.:
- LA CN5M-FBGB-24-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Amber | |
| Package Type | 3030 | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.15V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 9 cd | |
| LED Luminous Flux | 11200 → 22400 mlm | |
| Lens Dimensions | 3.1 x 3.1 x 2.527 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 617nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | OSLON SX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Amber | ||
Package Type 3030 | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.15V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 9 cd | ||
LED Luminous Flux 11200 → 22400 mlm | ||
Lens Dimensions 3.1 x 3.1 x 2.527 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 617nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series OSLON SX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM OSLON SX Series LEDs - Single Colour
The OSLON SX series of Compact LEDs, from Osram Opto Semiconductors, have a ceramic SMD package with a silicon resin lens. The small size of these high flux LEDs makes the OSRAM OSLON SX LEDs Ideal for use in space critical applications including: Signal lights, warning, or tail lights, decorative lighting and interior automotive lighting (e.g. dashboard backlighting).
Compact SMT ceramic package: 3 x 3mm
Integrated silicon lens for: 60° beam angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.15 V Amber LED 3030 Surface Mount OSLON SX LA CN5M-FBGB-24-1
- ams OSRAM 2.25 V Yellow LED 3030 Surface Mount OSLON SX
- ams OSRAM 2.25 V Yellow LED 3030 Surface Mount OSLON SX LY CN5M-FAGA-36-1
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Mount LA E67F.01
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Mount Power TOPLED Lens
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Mount LA E67F.01 LA E67F.01-8B5D-24-G3R3-S
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Mount Power TOPLED Lens LA E63F-EAFA-24-3B5A-Z
