ams OSRAM 2.25 V Yellow LED 3030 Surface OSLON SX LY CN5M-FAGA-36-1
- RS Stock No.:
- 168-5413
- Mfr. Part No.:
- LY CN5M-FAGA-36-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5413
- Mfr. Part No.:
- LY CN5M-FAGA-36-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | 3030 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.25V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 15 cd | |
| LED Luminous Flux | 28 lm | |
| Lens Dimensions | 3.1 x 3.1 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Series | OSLON SX | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type 3030 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.25V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 15 cd | ||
LED Luminous Flux 28 lm | ||
Lens Dimensions 3.1 x 3.1 mm | ||
Lens Shape Round | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Series OSLON SX | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM OSLON SX Series LEDs - Single Colour
The OSLON SX series of Compact LEDs, from Osram Opto Semiconductors, have a ceramic SMD package with a silicon resin lens. The small size of these high flux LEDs makes the OSRAM OSLON SX LEDs Ideal for use in space critical applications including: Signal lights, warning, or tail lights, decorative lighting and interior automotive lighting (e.g. dashboard backlighting).
Compact SMT ceramic package: 3 x 3mm
Integrated silicon lens for: 60° beam angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.25 V Yellow LED 3030 Surface Mount OSLON SX LY CN5M-FAGA-36-1
- ams OSRAM 2.15 V Amber LED 3030 Surface Mount OSLON SX
- ams OSRAM 2.15 V Amber LED 3030 Surface Mount OSLON SX LA CN5M-FBGB-24-1
- ams OSRAM 2.1 V Red LED 3030 Surface Mount OSLON Square
- ams OSRAM 2.85 V White LED 3030 Surface Mount OSLON SSL 150
- ams OSRAM 2.2 V Yellow LED 3030 Surface Mount OSLON SSL 150
- ams OSRAM 2.2 V Yellow LED 3030 Surface Mount OSLON SSL 150 GY CSHPM1.23-KQKS-36
- ams OSRAM 2.25 V Yellow LED S2222 Surface Mount SYNIOS S2222
